text.skipToContent text.skipToNavigation

Manufacturer Part #

CS75ZU2GA152MYNKA

CS Series Ø 7.5 x 5 mm 1500 pF 300 VAC ±20 % Tol. Z5U Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CS75ZU2GA152MYNKA - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1500pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$74.40
USD
Quantity
Unit Price
1,000
$0.0744
3,000
$0.0843
4,000
$0.0836
10,000
$0.0817
15,000+
$0.0798
Product Variant Information section