Manufacturer Part #
DE2E3SA103MA3BT02F
DE2-SA Series Ø15 x 6 mm 10000 pF ±20 % 250 V LS=7.5 mm Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE2E3SA103MA3BT02F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE2E3SA103MA3BT02F - Technical Attributes
Attributes Table
| Dielectric: | E |
| Capacitance: | 0.01µF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 250VAC |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 7.5mm |
| Dimension: | D 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.28
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole