Manufacturer Part #
VY1222M37Y5VQ6TV0
VY1 Series 500 V 220 pF ±20 % Ø9.5 x 13.5 mm Y5V LS=10 mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY1222M37Y5VQ6TV0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1222M37Y5VQ6TV0 - Technical Attributes
Attributes Table
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.085
1,500
$0.0827
2,500
$0.0816
10,000
$0.0787
15,000+
$0.0768
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole