Manufacturer Part #
VY1471M31Y5UQ63V0
VY1 Series Ø 8 x 5 mm 470 pF 760/500 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Vishay VY1471M31Y5UQ63V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1471M31Y5UQ63V0 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 470pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 760VAC/500VAC |
| Dimension: | T 5mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0724
3,000
$0.0704
5,000
$0.0695
10,000
$0.0683
20,000+
$0.0664
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole