text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1472M63Y5UQ6TV0

VY1 Series Ø16x5 mm 4700 pF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay VY1472M63Y5UQ6TV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 10mm
Dimension: T  5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section