text.skipToContent text.skipToNavigation

Manufacturer Part #

405K100RA4-FA

RA Series 100 V 4 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quantic Paktron 405K100RA4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4µF
Rated Voltage: 100V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 405K100RA4-FA is a part of RA Series 100 V 4 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
1,015
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
97
Total
$25,000.00
USD
Quantity
Unit Price
97
$5.07
194
$5.04
291
$5.03
388+
$5.00
Product Variant Information section