text.skipToContent text.skipToNavigation

Manufacturer Part #

715P4311900LA3

CUSTOM

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Cornell Dubilier Electronics 715P4311900LA3 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 430pF
Rated Voltage (VAC): 900VAC
Lead Spacing: 26.2mm
Tolerance (%): ±1%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 400GΩ
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.40
USD
Quantity
Unit Price
100
$4.55
200
$4.50
300
$4.48
400
$4.46
500+
$4.40
Product Variant Information section