text.skipToContent text.skipToNavigation

Manufacturer Part #

B32924C3225M000

B32924 Series 305 V 2.2 uF ±20 % LS=27.5 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32924C3225M000 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 2.2µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1040
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.80
USD
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.885
400
$0.87
1,250+
$0.835
Product Variant Information section