Manufacturer Part #
BFC233922684
MKP339 Series 300 VAC 0.68 uF ±20 % Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC233922684 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.68µF |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.51
250
$1.50
750+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole