text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233924105

MKP Series 310 V 1 uF 26 x 19 mm LS-22.5 mm ±20 % X2 Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233924105 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3200
Multiple Of:
200
Total
$6,016.00
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section