Manufacturer Part #
BFC237041102
MKT371 Series 7.2 x 6.5 x 2.5 mm 250 V 0.001 uF Radial Metal PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237041102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237041102 - Technical Attributes
Attributes Table
| Style: | DC Film |
| Capacitance: | 0.001µF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 160VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 6.5mm |
| Dimension: | L 7.2mm x W 2.5mm x H 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.215
4,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole