Manufacturer Part #
BFC237341335
MKT373 Series 250 V 3.3 uF ±10% 21 x 31 mm LS=27.5 mm Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237341335 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 3.3µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$5.16
200
$5.13
300
$5.11
400+
$5.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole