text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C392GX5

ECHU (X) Series 16 V 3900 pF ±2% Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECH-U1C392GX5 - Technical Attributes
Attributes Table
Capacitance: 3900pF
Rated Voltage: 16V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13