text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4393JF

ECQ Series 400 V 0.039 uF ±5% LS =10 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4393JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.039µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Dissipation Factor: 1%
Height - Max: 9mm
Dimension: L  12mm x W  4.9mm x H  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.80
USD
Quantity
Unit Price
1,000
$0.0974
3,000
$0.0946
4,000
$0.0939
10,000
$0.0917
15,000+
$0.0896
Product Variant Information section