Manufacturer Part #
F17723472000
F1772 Series 310 VAC 0.047 uF ±10% Radial Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Vishay F17723472000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17723472000 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.047µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole