Manufacturer Part #
MKP1839315251G
MKP1839 Series 250 V 0.015 uF ±1% Axial Metallized Polypropylene Film Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1750 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1839315251G - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.015µF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±1% |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,750+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1750 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole