text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841310405

MKP1841 Series 400 V 0.01 uF ±10% LS=10mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay MKP1841310405 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$650.00
USD
Quantity
Unit Price
40
$0.55
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section