text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C62050JP4

MKP1848C Series 500 V 20 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C62050JP4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 20µF
Rated Voltage: 500V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
315
Factory Lead Time:
10 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$776.23
USD
Quantity
Unit Price
3
$8.77
10
$8.68
25
$8.61
75
$8.53
150+
$8.43
Product Variant Information section