Manufacturer Part #
MKP1U026806B00JSSD
MKP10 Series 2 kV 0.068 uF ±5% LS=27.5 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:459 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1U026806B00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1U026806B00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.068µF |
| Rated Voltage: | 2000V |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
459
$1.73
918+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
459 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole