Manufacturer Part #
MKS4C051005F00KSSD
MKS4 Series 63 V 10 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
WIMA MKS4C051005F00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 10µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Dimension: | L 26.5mm x W 8.5mm x H 18.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
20
$1.33
50
$1.31
125
$1.30
300
$1.29
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole