text.skipToContent text.skipToNavigation

Manufacturer Part #

04023U0R8BAT2A

0402 0.8 pF 25 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023U0R8BAT2A - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications

The 04023U0R8BAT2A is a 0.8 pF ±0.1 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor

It is available in sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0402 - 0.2 pF to 22 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0402 - 50, 25 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$504.00
USD
Quantity
Unit Price
10,000
$0.0172
20,000
$0.0169
30,000
$0.0168
50,000
$0.0166
100,000+
$0.0162
Product Variant Information section