Manufacturer Part #
10TCE220MIL
Cap Tant Polymer 220uF 10V D3L CASE 20% 0.018 Ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 10TCE220MIL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry 10TCE220MIL - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.018Ω |
| Leakage Current: | 220µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 2800mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount