text.skipToContent text.skipToNavigation

Manufacturer Part #

135D436X0100T2E3

135D Series 43 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D436X0100T2E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 43µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,422.00
USD
Quantity
Unit Price
20+
$71.10
Product Variant Information section