Manufacturer Part #
150D566X9006B2B
150D Series 56 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 150D566X9006B2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 150D566X9006B2B - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 56µF |
| Rated Voltage: | 6V |
| Tolerance (%): | ±10% |
| Dimension: | L 12.04mm x D 4.7mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
75
$2.54
150
$2.52
225
$2.50
375
$2.48
750+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole