text.skipToContent text.skipToNavigation

Manufacturer Part #

173D157X0015YW

173D Series 150 uF ±20 % 15 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 173D157X0015YW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 150µF
Rated Voltage: 15V
Tolerance (%): ±20%
Dimension: L  13.97mm x D  7.11mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,295.00
USD
Quantity
Unit Price
500+
$8.59
Product Variant Information section