Manufacturer Part #
173D475X9010VE3
173D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 173D475X9010VE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 173D475X9010VE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 4.7µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.37mm x D 2.79mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.82
2,000+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole