text.skipToContent text.skipToNavigation

Manufacturer Part #

293D104X9035A2TE3

293D Series 0.1 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay 293D104X9035A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.40
USD
Quantity
Unit Price
2,000
$0.0642
4,000
$0.0631
8,000
$0.062
10,000
$0.0617
30,000+
$0.0596
Product Variant Information section