text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X0016A2WE3

1mF 20% 16v case size A - Tantalum Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay 293D105X0016A2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9.3Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 0.09A
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
9000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.50
USD
Quantity
Unit Price
9,000
$0.0535
18,000
$0.0526
27,000+
$0.0516
Product Variant Information section