text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X0025B2TE3

1µF Molded Tantalum Capacitors 25V 1411 (3528 Metric) 5Ohm

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D105X0025B2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Ripple Current: 0.13A
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$210.00
USD
Quantity
Unit Price
2,000
$0.105
4,000
$0.103
6,000
$0.102
8,000
$0.101
10,000+
$0.0989
Product Variant Information section