text.skipToContent text.skipToNavigation

Manufacturer Part #

293D336X0020D2TE3

293D Series 33 uF ±20 % 20V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay 293D336X0020D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$92.50
USD
Quantity
Unit Price
500
$0.185
1,500
$0.181
2,000
$0.18
5,000
$0.177
7,500+
$0.174
Product Variant Information section