text.skipToContent text.skipToNavigation

Manufacturer Part #

594D685X0050D2T

594D Series 6.8 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 594D685X0050D2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 6.8µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  7.5mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,000.00
USD
Quantity
Unit Price
500+
$2.00
Product Variant Information section