text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06FB105KP

CWR06 Series 1 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CWR06FB105KP - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  2.54mm x W  1.27mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$591.00
USD
Quantity
Unit Price
3
$8.10
10
$8.02
25
$7.95
75
$7.88
150+
$7.79
Product Variant Information section