text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J337KNC

Tantalum Capacitors 330UF 10% 6.3V 2917

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
KYOCERA AVX F930J337KNC - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 20.8µA
Dissipation Factor: 14%
Ripple Current: 548mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
500
$0.625
1,000
$0.62
1,500
$0.61
2,500+
$0.595
Product Variant Information section