Manufacturer Part #
M39003/01-2792
M39003/01 Series 47 uF 10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M39003/01-2792 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M39003/01-2792 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 19.96mm x D 8.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
20
$16.69
40
$16.58
60
$16.52
80
$16.47
100+
$16.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole