text.skipToContent text.skipToNavigation

Manufacturer Part #

T54EE476M050ESA100

Tantalum Capacitors POLY 47UF 50V 2917

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T54EE476M050ESA100 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Ripple Current: 2.098A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$3,648.00
USD
Quantity
Unit Price
400+
$9.12
Product Variant Information section