text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226M035CRS

TAP Series 22 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP226M035CRS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  14mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
1,000+
$1.16
Product Variant Information section