text.skipToContent text.skipToNavigation

Manufacturer Part #

TAZF476K010CBSB0800

TAZ Series 47 uF ±10 % 10 V Surface Mount Molded Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX TAZF476K010CBSB0800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  5.59mm x W  3.43mm x H  1.78mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,508.00
USD
Quantity
Unit Price
200+
$7.54
Product Variant Information section