Manufacturer Part #
TCJB226M025R0100
TCJ Series 22 uF ±20 % 25 V SMT Solid Polymer Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2447 | ||||||||||
KYOCERA AVX TCJB226M025R0100 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCJB226M025R0100 - Technical Attributes
| Type: | Polymer |
| Capacitance: | 22µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole