text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA476K006R0800

TPS Series 47 µF 6.3 V 10 % 1206 (3216 Metric) Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
KYOCERA AVX TPSA476K006R0800 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.191
6,000
$0.19
8,000
$0.189
10,000+
$0.186
Product Variant Information section