text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC106M025R0300

TPS Series 10 uF ±20% 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX TPSC106M025R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
2,500
$0.355
5,000+
$0.35
Product Variant Information section