text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD475K050R0300

TPS Series 4.7 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
KYOCERA AVX TPSD475K050R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
500
$0.835
1,000
$0.82
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section