text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D337K6R3C0035

TR3 Series 330 uF ±10 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D337K6R3C0035 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,000
$0.44
1,500
$0.435
2,500+
$0.425
Product Variant Information section