text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E477K010C0100

TR3 Series 2917 470 uF ±10 % 10 V SMT Low ESR Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E477K010C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$386.00
USD
Quantity
Unit Price
400
$0.965
800
$0.95
1,200
$0.945
1,600
$0.935
2,000+
$0.92
Product Variant Information section