text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAD397K015SBSZ0000

TWA Series 390 uF ±10% 15 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAD397K015SBSZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 390µF
Rated Voltage: 15V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.7Ω
Leakage Current: 7µA
Ripple Current: 1396mA
Operating Temp Range: -55°C to +125°C
Dimension: L  19.46mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$713.52
USD
Quantity
Unit Price
1
$60.67
3
$59.84
5
$59.46
20
$58.44
30+
$57.78
Product Variant Information section