text.skipToContent text.skipToNavigation

Manufacturer Part #

ACP3225-501-2P-T000

Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TDK ACP3225-501-2P-T000 - Technical Attributes
Attributes Table
Impedance: 500Ω
Rated Current: 2A
Rated Voltage: 60V
DC Resistance-Max: 40mΩ
Operating Temp Range: -40°C to +85°C
Dimension: H  2mm x L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section