text.skipToContent text.skipToNavigation

Manufacturer Part #

AE2002

AE2002 Series 60 V 100 mA 5 Ohm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics AE2002 - Technical Attributes
Attributes Table
Inductance: 160µH
Rated Current: 100mA
Rated Voltage: 60V
DC Resistance-Max:
Operating Temp Range: -40°C to +125°C
Dimension: H  2.95mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,150.00
USD
Quantity
Unit Price
2,500+
$1.66