Manufacturer Part #
DLW21SZ900HQ2L
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Automotive T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW21SZ900HQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW21SZ900HQ2L - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 280mA |
| Rated Voltage: | 20V |
| Tolerance (%): | ±25% |
| DC Resistance-Max: | 410mΩ |
| Operating Temp Range: | -40°C to +105°C |
| Dimension: | H 1.4mm x L 2mm x W 1.2mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount