text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD182SN1D

BLM Series 0603 1.8 kΩ ±25 % 50 A 1.5 Ω DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18BD182SN1D - Technical Attributes
Attributes Table
Impedance: 1.8kΩ
Rated Current: 150mA
DC Resistance-Max: 1.5Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$804.00
USD
Quantity
Unit Price
4,000
$0.0211
12,000
$0.0206
20,000
$0.0204
40,000
$0.0201
80,000+
$0.0196
Product Variant Information section