text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3216HM501NT

FBMH Series 1206 500 Ohm ±30% 2 A 70 mOhm Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN FBMH3216HM501NT - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 500Ω
Tolerance (%): ±30%
Rated Current: 2A
DC Resistance-Max: 70mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.40
USD
Quantity
Unit Price
2,000
$0.0722
4,000
$0.0709
6,000
$0.0701
8,000
$0.0696
10,000+
$0.0679