text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B101TR300F

NCB-H Series 1206 100 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H1206B101TR300F - Technical Attributes
Attributes Table
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 3000mA
DC Resistance-Max: 0.04Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0092
30,000
$0.009
75,000
$0.0087
120,000+
$0.0084
Product Variant Information section